Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1618002-8

$ 162.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1618002-8.

IHS

Datasheet4 pages2 years ago

SOS electronic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.40%

CAD Models

Download TE Connectivity 1-1618002-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEV200H1ANA
Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount
TE Connectivity1618387-5
Electromechanical Relay SPST-NO 500A 12VDC Side Mount
TE Connectivity7-1618387-1
TE Connectivity Contactors, LEV200series, 1pole, contact500 A, Contact voltage900 V DC

Descriptions

Descriptions of TE Connectivity 1-1618002-8 provided by its distributors.

Electromechanical Relay 9 to 36VDC 500A SPST-NO( (80.48mm 72.3mm)) Flange Contactor Relay
High Voltage Relays, 12 – 900 kVDC Contact Voltage, 1 Form X, SPST-NO, Flying Leads, Stud Terminals, External Economizer
Power/Signal Relay, 1 Form X, SPST-NO, Momentary, 36VDC (Coil), 500A (Contact), 900VDC (Contact), AC/DC Output, Panel Mount
Contactor, Spst-No, 36Vdc, 500A, Flange; Operating Voltage:900Vdc; No. Of Poles:1 Pole; Contact Configuration:spst-No; Relay Mounting:panel; Switching Current Ac1:-; Coil Voltage Vac Nom:-; Coil Voltage Vdc Nom:36V; Coil Current:3.8Arohs Compliant: Yes
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 500 Amps. Not RF Rated Coil Voltage = 9 - 36 VDC
EV200HAANA Kilovac small lightweight hermetically sealed Contactor 500 Amp, 12-900 Vdc, 1 Form X (SPST-NO) contact, with 1 Form A Aux Contact, coil voltage 9-36 VDC. See PDF for mounting style. Built in economizer. CE marked. Applications include battery back-up and switching.
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Contact Material = Copper / Width mm = 65.4 / Coil Voltage - DC V = 36 / Series = Kilovac EV200 / Length mm = 80.4 / Height mm = 72.4 / Switching Voltage - DC V = 900 / Switching Current A = 500
EV200HAANA=RELAY, SPST-NO WITH Contact Voltage Rating: 12 – 900 VDC Contact Arrangement: 1 Form X, SPST-NO Coil Termination Connection Type: Flying Lead High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 12 – 900 VDC 1 Form X, SPST-NO Flying Lead Terminals | Part Number: EV200HAANA | Internal Number: 1-1618002-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV200-HAANA
  • EV200HAANA
  • EV200HAANA.