TE Connectivity 1617542-8

Relay Military-Aerospace MIL-R-39016/20 Low Signal DPDT 1A 26.5V 1560Ohm PC Pin Through Hole
$ 98.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617542-8.

IHS

Datasheet3 pages2 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+13.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity / AMP3-1617146-0
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount

Descriptions

Descriptions of TE Connectivity 1617542-8 provided by its distributors.

Relay Military-Aerospace MIL-R-39016/20 Low Signal DPDT 1A 26.5V 1560Ohm PC Pin Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP1617542-8
Power/Signal Relay, 2 Form C, DP
Low Signal Relays - PCB JMACDD-26XLS=M39016/20-066L
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|Cii Te Connectivity 1617542-8
Special Order: JMACDD-26XLS=M39016/20-066L Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 1617542-8 | Internal Number: 1617542-8 | Alias Number: JMACDD-26XLS | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMACDD-26XLS
  • JMACDD26XLS