Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617069-9

Relay Ssr 15MA 32V Dc-in 2A 60V Dc-out 8-PIN Cdip

$ 352.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617069-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-21.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-01-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1617069-9 provided by its distributors.

Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP
DC 450mΩ 0V~18V 2A 3.8V(DC)~32V(DC) 0V(DC)~18V(DC) DIP-6 Through hole mounting 3.94mm(height)
Solid State Relays-Pcb Mount Ds13 Solid State D |Amp Te Connectivity 1617069-9
SOLID STATE RELAY, 18VDC, 2A, TH; Contact Configuration:-; Load Current:2A; Operating Voltage Max:60VDC; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min
Special Order: DS13-1002 = DS13 SOLID STATE D Input Current Type: DC Contact Arrangement: 1 Form A (NO) Input Voltage: 3.8 – 32 VDC Output Voltage Rating: 60 VDC Contact Current Rating: 2 A DC 1 Form A (NO) 3.8 – 32 VDC 60 VDC | Solid State Relay | Part Number: DS13-1002 | Internal Number: 1617069-9 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617069-9 .
  • DS13-1002