Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617024-6

Low Signal Relays-Pcb Hf 1/2 Size Relay; |Te Connectivity Amp 1617024-6
$ 154.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617024-6.

IHS

Datasheet3 pages2 years ago

Farnell

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1617024-6 provided by its distributors.

Low Signal Relays-Pcb Hf 1/2 Size Relay; |Te Connectivity Amp 1617024-6
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 8VDC (Coil), 204mW (Coil), 2A (Contact), DC Input, Panel Mount
Signal Relay 6/8VDC 2A DPDT( ()) THT
General Purpose Relays HF1201A00
POWER RELAY, DPDT, 8VDC, 2A, THT; Contact Configuration:DPDT; Coil Voltage:8VDC; Contact Current:2A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617024-6 .
  • HF1201A00