TE Connectivity 1612618-1

Card Edge Connector, 200 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1612618-1.

Upverter

Technical Drawing5 pages8 years ago

TE Connectivity

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.01%

CAD Models

Download TE Connectivity 1612618-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R
TE Connectivity1473006-1
200 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
TE Connectivity1565691-1
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket

Descriptions

Descriptions of TE Connectivity 1612618-1 provided by its distributors.

Card Edge Connector, 200 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper, Gold Plated Contacts
MEMORY SOCKET, SO-DIMM, 200WAY; Product Range:-; Connector Type:SODIMM Socket; No. of Contacts:200Contacts; Contact Material:Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Contact Termination:S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1612618-1.