TE Connectivity 160691-2

Faston plug, 6.3 x 0.8 mm, L 28 mm, uninsulated, straight, 0.3-0.8 mm², AWG 22-18, 160691-2
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160691-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-13.35%

CAD Models

Download TE Connectivity 160691-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42475-4
Quick Disconnect Terminal 18-22AWG M 20.7mm 6.35mm Tin Strip on Reel
TE Connectivity160645-2
Quick Disconnect Terminal 18-22AWG M 28mm 7.4mm Tin Strip
TE Connectivity61316-1
TE Connectivity 61316-1 FASTON Terminal .250 FF Tab 22-18 Female Unshrouded
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 160691-2 provided by its distributors.

Faston plug, 6.3 x 0.8 mm, L 28 mm, uninsulated, straight, 0.3-0.8 mm², AWG 22-18, 160691-2
TE Connectivity Blade terminal Bare spade terminal, FASTIN-FASTON .250series, Male plug, 6.3 x 0.8mmconnector, Maximum wire gauge0.8mm²
MALE QUICK DISCONNECT, 6.35MM, 22-18AWG; Product Range: Fastin-Faston 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0; Available until stocks are exhausted
FF 250 TAB 22-18AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 160691-2 | Internal Number: 160691-2 | Alias Number: CU3065-000 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1606912