TE Connectivity 160645-2

Quick Disconnect Terminal 18-22AWG M 28mm 7.4mm Tin Strip
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160645-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.18%

CAD Models

Download TE Connectivity 160645-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity42475-4
Quick Disconnect Terminal 18-22AWG M 20.7mm 6.35mm Tin Strip on Reel
TE Connectivity160691-2
Quick Disconnect Terminal 18-22AWG RCP 28.5mm 7.4mm Tin Strip
TE Connectivity60294-1
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35 X 0.81MM, 22 - 18 AWG
6.35mm Tab Slip-On Wire-to-Wire Terminal Male 20-22 AWG Unplated
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 160645-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG M 28mm 7.4mm Tin Strip
TE Connectivity Faston Terminal, FASTIN-FASTON .250 Series, Male, 6.35 x 0.81mm Tab, Max Wire 0.8mm²
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
CONN QC TAB 18-22AWG 0.250 CRIMP / 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
FF 250 TAB 22-18AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 160645-2 | Internal Number: 160645-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1606452