TE Connectivity 1604798-2

Rectangular, Housing Assembly, Receptacle, Cable-to-Panel, 12 Position, Printed
$ 348.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604798-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-19.09%

CAD Models

Download TE Connectivity 1604798-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Wire to Board HDR 9Power POS 6.71mm Solder ST Top Entry Thru-Hole Standard .093" Bag
TE Connectivity1648128-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity1-917807-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
VersaBlade Multi-Module Hybrid Plug Housing, 2 Circuits, Positive Lock, Type A, Natural

Descriptions

Descriptions of TE Connectivity 1604798-2 provided by its distributors.

Rectangular, Housing Assembly, Receptacle, Cable-to-Panel, 12 Position, Printed
Receptacle,Threaded 2 12pin Thread Quadrax welding panel mount
Conn Rectangular SKT 12 POS Solder ST Thru-Hole
QUADRAX Circular and Rectangular Connectors
Rack&Panel Connectors ASY RCPT PWB MT 12P
Rectangular Connector, Receptacle
1604798-2, TE CONNECTIVITY/AMP BRAND
Rectangular Housing, Receptacle, 12 Position; Product Range:Quadrax Series; Contact Termination Type:-; Gender:Receptacle; No. Of Contacts:12Contacts; Pitch Spacing:-; Contact Gender:-; Connector Mounting:Pcb Mount; Contact Plating:-Rohs Compliant: No |Amp Te Connectivity 1604798-2.
ASY,RCPT,PWB MT,12 POS Connector Shape: Rectangular Connector Product Type: Housing Assembly Connector & Housing Type: Receptacle Connector System: Cable-to-Panel Number of Positions: 12 Rectangular Housing Assembly Receptacle Cable-to-Panel | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604798-2 .
  • 1604798-2.