Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1604089-2

Miniature Circular Plastic Connector Shell Size 11 Dust Cap
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604089-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet14 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-56.42%

CAD Models

Download TE Connectivity 1604089-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1604089-2 provided by its distributors.

Miniature Circular Plastic Connector Shell Size 11 Dust Cap
Dust Cap, Shell Size 11; |Te Connectivity Amp 1604089-2
Connector Accessories Dust Cap Straight Black Bag
CAP, DUST, 11, ROHS COMPLIANT, ELV COMPLIANT
Mini-CPC Connectors DUST CAP SIZE 11
Connector Accessory, Elastomer
DUST CAP, CONNECTOR, THERMOPLASTIC;
Special Order: CAP,DUST,SIZE 11 Connector Cover Type: Dust Cap Primary Product Color: Black Primary Product Material: Elastomer Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Dust Cap Black | Connector Cap & Cover | Part Number: 1604089-2 | Internal Number: 1604089-2 | Elastomer | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty