Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571527-2

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.98N Surface Mount T/R
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571527-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet8 pages21 years ago
Datasheet5 pages10 years ago
Datasheet116 pages19 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-17.52%

CAD Models

Download TE Connectivity 1571527-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1571527-2 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.98N Surface Mount T/R
Off-Mom SPST-NO 1N 200000Cycles 250μm 4.3mm SMD mount,glue mount 6mm*6mm*4.3mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Surface Mount-straight
Tactile Switch, Spst-No, 0.05A, 24V, Smd; Product Range:fsmjsm Series; Actuator Orientation:top Actuated; Switch Mounting:smd; Actuator Style:round Button; Actuating Force:100Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X Rohs Compliant: Yes
Special Order: FSM2JSMLTR=TACT SWITCH,SMT,T&R Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM2JSMLTR | Internal Number: 1571527-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571527-2.
  • FSM2JSMLTR
  • FSM2JSMLTR.
  • FSM2JSMLTR..
  • FSM2JSMLTR...