Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571010-1

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571010-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+9.13%

CAD Models

Download TE Connectivity 1571010-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Automotive Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Automotive Bulk
C&K ComponentsPTS645SM43-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.57N Thru-Hole Bulk
C&K ComponentsPTS645SM50-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.57N Thru-Hole Bulk
C&K ComponentsPTS645SM70-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Automotive Bulk

Descriptions

Descriptions of TE Connectivity 1571010-1 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
Switch Tactile N.O. SPST Round Button Color Black PC Pins 0.05A 24VDC 100000Cycle Through Hole T/R
Keypad Switch, 1 Switches, Spst, Momenta; |Te Connectivity Amp 1571010-1
24V(DC) Off-Mom SPST-NO 1.6N 50mA 250μm 13mm Through hole mounting,glue mount 6mm*6mm*13mm
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Contact Rating = 50mA Operating Function = Off [On] Not Ganged
Tactile Switches, Round Actuator Style, Yes, Copper Alloy, Silver, Low Profile, 50 mA, 24 VDC, Single Pole - Single Throw Configuration (Pole-Throw)
Special Order: FSM14JRT=SWITCH,TACTILE,RADIAL Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM14JRT | Internal Number: 1571010-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571010-1 .
  • FSM14JRT