Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1558666-3

T9G Series SPST 12 V 30 A Through Hole PCB Power Relay
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558666-3.

JRH Electronics

Datasheet5 pages2 years ago

Upverter

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+56.26%

CAD Models

Download TE Connectivity 1558666-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1558666-3 provided by its distributors.

T9G Series SPST 12 V 30 A Through Hole PCB Power Relay
POWER RELAY 12VDC CONTROL 160OHM SPST-NO 30A/250VAC THROUGH HOLE T9G SERIES
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
Power Relay 12VDC 30A SPST-NO(29x21.5x15.7)mm THT
Power Relay SPST-NO 480VAC 12VDC Through Hole Box
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 160 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9G
POWER RELAY, SPST-NO, 30A, 250VAC, THT; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V 53AC
T9GS1L14-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS1L14-12 | Internal Number: 1558666-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS1L14-12
  • T9GS1L14-12.