What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 154N-500G-R

Industrial Pressure Sensor 0V to 0.1V 0psi to 500psi Gage 6-Pin
$ 164.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154N-500G-R.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 154N-500G-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 154N-500G-R provided by its distributors.

Industrial Pressure Sensor 0V to 0.1V 0psi to 500psi Gage 6-Pin
500 psig, Ribbon Cable, 19 mm Pressure Sensor, Temperature Compesated Media Isolated Pressure Sensor
SENSOR;NISO, LP, GAUGE, RIBBON CABLE;PRESSURE;154N-500G-R
500 PSIG RIBBON CABLE MV PRESSURE SENSOR
500 PSIG RIBBON CABLE MV PRESSURE SENSOR Pressure: 500 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Gauge Output Signal Details: 100mV Operating Temperature Range: -40 – 125 °C 19Mm Mv Output Pressure Sensor | 500 psi mV Output Pressure Sensors | Part Number: 154N-500G-R | Internal Number: 154N-500G-R | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty