TE Connectivity 1546940-8

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
$ 5.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546940-8.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages24 years ago

Farnell

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1437648-2
4DB Series Terminal Block Tri-Barrier Strip 2-Position 14 to 22 AWG Polyamide
8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, Black, 2 Circuits
TE Connectivity3-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity4DB-P107-02
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437667-3
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437667-3
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546158-2
Barrier Strip 10 Positions 1 Row Tri-Barrier 22-12AWG 20A Current 150V Voltage PC Pins
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
EatonA107210
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP6-1437649-7
Conn Terminal Block F 8 POS 8.25mm Wire Wrap ST Cable Mount 20A/Contact Package

Descriptions

Descriptions of TE Connectivity 1546940-8 provided by its distributors.

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 10 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Conn Tb, Amp - Te Connectivity 1546940-8; |Te Connectivity Amp 1546940-8
BUCHANAN Terminal Block Tri-Barrier Strip 8.26 mm Pitch 10-Position 12 to 22 AWG Right Angle Printed Circuit Terminal Polyamide Black
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRP 10CIRC 0.325"
TERMINAL BLOCK, BARRIER, 10WAYS, 14AWG; No. of Rows: 1 Row; No. of Positions: 10Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 8.26mm; Rated Current: 20A; Rated Voltage: 300V; Product Range: 4 Series; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546940-8 .
  • 4PCR-10-008