Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546349-2

Circular Connector Clamp, Right Angle, 17, 11.51 mm, Nylon (Polyamide), AMP CPC Series

$ 12.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546349-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Farnell

Sager Electronics

IHS

JRH Electronics

Inventory History

3 month trend:
-77.98%

CAD Models

Download TE Connectivity 1546349-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1546349-2 provided by its distributors.

Circular Connector Clamp, Right Angle, 17, 11.51 mm, Nylon (Polyamide), AMP CPC Series
Conn Clamp 17 11.51Mm Nylon (Polyamide); |Te Connectivity Amp 1546349-2.
Standard Circular Connector R/A CABLE CLAMP 17
Connector Accessories Cable Clamp Thermoplastic Black Package
Clamp, Cable; CPC Connectors; 17; 0.453 in. (Max.)
Cable Clamp Standard, Size 17, Size 15/16-20
CPC Accessories R/A CABLE CLAMP 17
Connector Accessory, Polyethylene
CONN BACKSHELL W/CLAMP SZ 17 BLK
CONN BCKSH W/CLMP SZ17 15/16-20
CIRCULAR CABLE CLAMP, SIZE 17, NYLON; Connector Shell Size:17; Cable Diameter Max:11.51mm; Strain Relief Material:Nylon (Polyamide); Product Range:CPC Series; For Use With:AMP Circular Plastic Connectors; SVHC:No SVHC (07-Jul-2017)
R/A CABLE CLAMP KIT,SZ 17,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Shielded: No Cable Clamp Kit Thermoplastic Black 17 | Connector Strain Relief | Part Number: 1546349-2 | Internal Number: 1546349-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546349-2.
  • 1546349-2..