Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1534805-1

CONN BACKSHELL 9POS 45DEG SHLD / 9 Position Two Piece Backshell Connector 45° Shielded
$ 6.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534805-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+95.57%

CAD Models

Download TE Connectivity 1534805-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1478762-9
ADK SERIES SERIES DIE CAST ZINC D-SUB CONNECTOR BACKSHELL, 9 WAY, STRAIN RELIEF

Descriptions

Descriptions of TE Connectivity 1534805-1 provided by its distributors.

CONN BACKSHELL 9POS 45DEG SHLD / 9 Position Two Piece Backshell Connector 45° Shielded
Connector Accessory, 0.189in Min Cable Dia, 0.354in Max Cable Dia, Backshell, Steel
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4.8 to 9 mm, steel, silver, 1534805-1
BACKSHELL, DUAL ENTRY, 9WAY; Product Range: AMPLIMITE Series; D Sub Shell Size: DE; Cable Exit Angle: 45°; Connector Body Material: Metal Body; SVHC: No SVHC (15-Jan-2018); Colour: Silver; External Depth: 15mm; External Width: 3
HD20 COVER KIT 9POS WITH CABLE D-Shaped Connector Accessories: Cover Kit Cable Clamp Type: Single or Dual Cable Entry Compatible With Connector Shell Size: 1 Shielded: Yes Cable Insulation Diameter Range: 4.8 – 9 mm Cover Kit Single or Dual Cable Entry 1 | D-Sub Backshell & Clamp | Part Number: 1534805-1 | Internal Number: 1534805-1 | Alias Number: AMP-0-1534805-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15348051