Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1513259-1

PCB Antenna, Dual Band, Linear, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, Surface Mount
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513259-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download TE Connectivity 1513259-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Yageo GroupW3022
Base Station/Broadcast Transmission Antenna, 1880MHz Min, 1930MHz Max
Yageo GroupW3544B
Composite PCB Antenna, Dual Band, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz Surface Mount
TaoglasHLA.01
5150-5900MHZ CRMIC SBSTRT LOOP ANT 3.21.60.5(MM)/LIN PLRZD
TE ConnectivityANT-458-SP
458MHz SP Series Embedded Planar 1/4 Wave Monopole Antenna
Yageo GroupW3000
Chip Antenna, Triple Band, 1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz, Surface Mount

Descriptions

Descriptions of TE Connectivity 1513259-1 provided by its distributors.

PCB Antenna, Dual Band, Linear, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, Surface Mount
TE Connectivity 2Gomnidirectional antenna, Printed circuit board installation, square
Antenna; Embedded; Voice Application; Worl GSM; 880-960 MHz; PCB Surface Mount
37.59 x 11.94 x 1.57 mm 1 dB 824/1990 MHz Omni Directional Quad Band Antenna
Antenna Omni-Directional 1dBi Gain 960MHz/1990MHz Bag/Box
Antennas 2.4Mhz Sb 802.11 Zigbee, Pcb Sm; |Te Connectivity Amp 1513259-1
WORLD GSM PCB ANTENNA BULK PACKAGED
Embedded/Telematic/GPS/RFID Antennas
RF/Microwave Antenna, 1dB Gain
PCB ANTENNA, 824-960/1710-1990MHZ
RF ANT 850/900MHZ PCB TRACE SLD
PCB ANTENNA, 824-960/1710-1990MHZ; Antenna Type: PCB; Frequency Min: 824MHz; Frequency Max: 960MHz; Antenna Mounting: SMD; Gain: 1dBi; VSWR: 3; Input Power: 10W; Input Impedance: 50ohm; Antenna Polarisation: Linear; Product Range: -; SVHC: No SVHC (15-Jan-2018); Antenna Applications: CDMA 1900, CDMA 850, GSM 1800, GSM 900, GSM, ISM, LTE, ZigBee

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513259-1.
  • 1513259-1..