Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1513164-1

$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513164-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.04%

CAD Models

Download TE Connectivity 1513164-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupW3006
Chip Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz, Surface Mount
AntenovaA10194
RF Antenna PCB Trace 2.4GHz, 5GHz UHF (2GHz to 3GHz), SHF (f > 4GHz) T/R
Yageo GroupW3043
1.575GHz, 2.4GHz Chip RF Antenna 1.575GHz, 2.4GHz ~ 2.483GHz 0.35dBi, 4dBi Solder Surface Mount
Yageo GroupW3047A
Dual Band Antenna, 0.8815/1.96 Ghz Rohs Compliant: Yes |Pulse Electronics W3047A
AbraconACA-103-T
Tape & Reel / Dual band Bluetooth and WiFi Chip Antenna (2400 - 2485MHz and 5150 - 5825MHz)
Antenna Wide Band 3dB Gain 2500MHz/6000MHz 2-Pin SMD T/R

Descriptions

Descriptions of TE Connectivity 1513164-1 provided by its distributors.

Stamped Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, Surface Mount
16 x 6 mm 2.4 to 5 GHz 4 dB Gain SMT Bluetooth 802.11 a/b/g/n Dual Band Antenna
DUAL BAND ANTENNA, 2.4/5.5GHZ, 50 OHM; Antenna Case Size:16mm x 6mm; Centre Frequency 1:2.442GHz; Centre Frequency 2:5.513GHz; Product Range:-; SVHC:No SVHC (27-Jun-2018)
MOLDED STAMPED ANTENNA Wireless Application: Wi-Fi WLAN ZigBee Bluetooth Mounts To: Printed Circuit Board Antenna Connection Type: Surface Mount (SMT) Application by Region: WLAN - Global by Channel - 5150 – 5875 MHz WLAN - Global - 2400 – 2483.5 MHz Wi-Fi - Global by Channel - 5150 – 5875 MHz Wi-Fi - Global - 2400 – 2483.5 MHz Bluetooth - Global - 2400 – 2483.5 MHz ZigBee - Global - 2400 – 2483.5 MHz Antenna Style: Embedded Wi-Fi Printed Circuit Board | Antenna | Part Number: 1513164-1 | Internal Number: 1513164-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513164-1.
  • 1513164-1..