Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1489951-1

Connector Accessories XFP Cage Right Angle Copper Alloy Tin Tray

$ 17.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1489951-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-4.77%

CAD Models

Download TE Connectivity 1489951-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity536501-1
Z-PACK 2 mm FB (FutureBus+) Pin Header Connector Assembly Vertical 24-Position Gold Over Nickel Tube

Descriptions

Descriptions of TE Connectivity 1489951-1 provided by its distributors.

Connector Accessories XFP Cage Right Angle Copper Alloy Tin Tray
XFP CONNECTOR CAGE; Accessory Type: Connector Cage / Frame; For Use With: Small Form-Factor Pluggable Connectors; Product Range: -; SVHC: No SVHC (27-Jun-2018)
XFP CAGE ASSEMBLY Pluggable Form Factor: XFP Pluggable I/O Product Type: Cage Assembly Sealable: Yes Circuit Application: Signal Operating Temperature Range: -10 – 70 °C XFP Cage Assembly | High Speed I/o | Part Number: 1489951-1 | Internal Number: 1489951-1 | TE Connectivity | XFP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1489951-1.