TE Connectivity 1487596-1

Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS PL-PL 24-28AWG
$ 7.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1487596-1.

Farnell

Datasheet4 pages2 years ago
Technical Drawing1 page12 years ago
Datasheet1 page15 years ago

TE Connectivity

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+20.93%

CAD Models

Download TE Connectivity 1487596-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3
TE Connectivity1487596-2
USB, A-B, 28/24, BLACK, 1.5M, USB Cable Assemblies | TE Connectivity 1487596-2
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
Cable Assembly USB 1m Mini USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG

Descriptions

Descriptions of TE Connectivity 1487596-1 provided by its distributors.

Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS PL-PL 24-28AWG
TE Connectivity USB Cable, USB A Plug to USB B Plug, 2m, USB 2.0, Black
USB TYPE A MALE-TYPE B MALE CABLE, 2 M (6.6FT) LENGTH, BLACK, USB SERIES
USB CABLE, 2.0 A PLUG-B PLUG, 2M, BLACK; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -; Produ
USB, A-B, 28/24, BLACK, 2.0M Cable Assembly Type: USB Type A to USB Type B Wire Size: 28 AWG 24 AWG Cable Assembly (End A): USB Type A Plug Cable Assembly (End B): USB Type B Plug Cable Assembly Configuration: Double Ended USB Type A to USB Type B 28 AWG USB Type A Plug | Usb Cable Assembly | Part Number: 1487596-1 | Internal Number: 1487596-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1487596-1.