TE Connectivity 148452-5

DIN 41612 RCP Connector, 160 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
$ 16.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 148452-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+273%

CAD Models

Download TE Connectivity 148452-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions89094-102LF
Hard Metric RCP Connector 60 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646478-5
Connector Accessory, Shroud; |Te Connectivity Amp 646478-5
TE Connectivity646482-5
154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type
TE Connectivity646479-5
Hard Metric Connectors Shroud Type B; |Te Connectivity Amp 646479-5
TE Connectivity646484-5
Connector Accessories 150 POS Receptacle 2mm Hard Metric Shroud 5 Row Polyester Gray
TE Connectivity / AMP646483-5
Connector Accessories 127 POS Receptacle 2mm Hard Metric Shroud 5 Row Polyester Gray

Descriptions

Descriptions of TE Connectivity 148452-5 provided by its distributors.

DIN 41612 RCP Connector, 160 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Product Range:-; Gender:receptacle; Contact Termination Type:solder; Contact Material:phosphor Bronze Rohs Compliant: No
160 ENH EURO LONG REC 6MM ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .236 in Termination Post & Tail Length: 6 mm Number of Positions: 160 Receptacle Board-to-Board .236" 6 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 148452-5.
  • 650-1265-01