Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1473565-8

Board Connector, 8 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Black Insulator
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473565-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
+19.15%

CAD Models

Download TE Connectivity 1473565-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
TE Connectivity4-1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 8 Contacts, Through Hole, TMM Series, Unshrouded
TE Connectivity1473565-6
Board Connector, 6 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Black Insulator
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 1473565-8 provided by its distributors.

Board Connector, 8 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Black Insulator
RITS CONN.HDR ASSY 8P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1473565-8 | Internal Number: 1473565-8 | 2 mm | TE Connectivity | RITS
HEADER, 8POLE; Connector Type:Wire to Board; Series:RITS; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:3A; External Depth:6.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Housing:Glass Filled Thermoplastic; Lead Spacing:2mm; Material:Glass Filled Thermoplastic; Mounting Orientation:Vertical; No. of Poles:8; No. of Ways:8; Termination Method:Solder; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Width:23.8mm; Working Voltage:32V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473565-8 .