What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1445692-3

Conn Quadrax Contact PIN 1 POS Crimp ST Cable Mount

$ 66.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445692-3.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-9.98%

CAD Models

Download TE Connectivity 1445692-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP8-146280-6
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
TSW - Samtec 2.54mm Pin Header, 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header, 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Signal, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, KK 42375 Series
TE Connectivity1445692-1
Conn Quadrax Contact PIN 1 POS Crimp ST Cable Mount Package

Descriptions

Descriptions of TE Connectivity 1445692-3 provided by its distributors.

Conn Quadrax Contact PIN 1 POS Crimp ST Cable Mount
ARINC 600/404 Contacts and Accessories Product Highlights: Contact Pin Cable Type = 24 AWG quad cable Terminate To Cable Gold over Nickel Contact Mating Area Plating Material
Product Range:arinc 6000/400 Series; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy; Contact Gender:pin; Contact Termination Type:crimp; Wire Size Awg Min:24Awg; Wire Size Awg Max:-; Connector Type:contact, Crimprohs Compliant: Yes
ASY,PIN,QUADRAX RF Contact Style: Quadrax Contact Type: Pin Connector & Contact Terminates To: Wire & Cable Contact Orientation: Straight Compatible With RF Cable Type: Quadrax F4704-4 Quadrax Pin Wire & Cable Straight | Rf Contact | Part Number: 1445692-3 | Internal Number: 1445692-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445692-3.