Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445692-1

Conn Quadrax Contact PIN 1 POS Crimp ST Cable Mount Package
$ 52.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445692-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1445692-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2023344-2
Conn LCEDI PL 30 POS 0.5mm Solder RA Cable Mount 30 Terminal 1 Port
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole
TE Connectivity5-104071-6
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Box/Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity5-5175472-3
Telecom and Datacom Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1445692-1 provided by its distributors.

Conn Quadrax Contact PIN 1 POS Crimp ST Cable Mount Package
CONTACT, PIN, CRIMP, COPPER; Product Range:AMP Quadrax Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:AMP Quadrax Series Housing Connectors; Wire Size AWG Max:-; Wire Size AWG Min:-; Current Rat
ARINC 600/404 Contacts and Accessories Product Highlights: Contact Pin Cable Type = 24 AWG quad cable, Tensolite 24443/03130X-4(LD), Tensolite 24443/9P025X-4(LD), Tensolite NF24Q100, Tensolite NF26Q100 Terminate To Cable Gold over Nickel Contact Mating Area Plating Material
ASY,PIN,QUADRAX RF Contact Style: Quadrax Contact Type: Pin Connector & Contact Terminates To: Wire & Cable Contact Orientation: Straight Compatible With RF Cable Type: Twisted Pairs 24Q100 Quadrax Pin Wire & Cable Straight | Rf Contact | Part Number: 1445692-1 | Internal Number: 1445692-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445692-1 .