TE Connectivity 1440002-7

Electromechanical Relay SPDT 16A 12VDC 270Ohm Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1440002-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 1440002-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1440002-3
Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3
TE Connectivity7-1440000-0
Electromechanical Relay 12VDC 270Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
Electromechanical Relay SPDT 14A 12VDC 270Ohm Through Hole
TE ConnectivityRP418012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
PanasonicALZ11B09
ALZ Series 16 A SPDT (1 Form C) 9 VDC Through Hole Low Profile Power Relay
PanasonicALZ12B09
AgSnO2 9V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1440002-7 provided by its distributors.

Electromechanical Relay SPDT 16A 12VDC 270Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relays OZ-SH-112L 294
Industrial Relays (General Purpose)
RELAY, PCB, SPDT, 12VDC, 16A; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Coil Resistance:270ohm; Contact Configuration:SPDT; Coil Type:DC; Nom Operating Power:540mW; Relay Mounting:Through Hole; External Height:20.6mm; External Width:12.8mm; External Depth:29.2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZ-SH-112L 294
  • OZ-SH-112L,294
  • OZ-SH-112L294