Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1437473-1

Relay Time Delay 1000SEC 5A 120V
$ 168.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437473-1.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Peerless Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-01-27
LTD Date2020-01-27

Descriptions

Descriptions of TE Connectivity 1437473-1 provided by its distributors.

RELAY TIME DELAY 1000SEC 5A 120V
TIME DELAY RELAY, SPST-NO, 1000S; CONTACT VOLTAGE VDC:-; TIME MIN:1S; TIME MAX:1000S; PRODUCT RANGE:VTM-1 SERIES; CONTACT CONFIGURATION:SPST-NO; CONTACT CURRENT:5A; RELAY MOUNTING:PANEL; CONTACT VOLTAGE VAC:240V; CONTACT RATING:1A ROHS COMPLIANT: NO
VTM-1, same as TE Connectivity Agastat 1437473 timing module VTM-1. Product Facts: On-delay timing mode. Timing from 1 to 1000 sec. 1A solid state SPST-NO output. 0.25" (6.35) quick connect terminals. Universal voltage: 24 to 240VAC/VDC. Rated to 10 million operations. File E60363, File LR51332. Please allow 10 days for delivery-NCNR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • VTM-1
  • VTM-1.
  • VTM1