Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1423167-2

Relay, Time Delay, Screw Terminal, DPDT, 120 VAC, 10A, SSF Series | TE Connectivity SSFR90A
$ 1,250.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423167-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1423167-2 provided by its distributors.

Relay, Time Delay, Screw Terminal, DPDT, 120 VAC, 10A, SSF Series | TE Connectivity SSFR90A
On Delay Off Delay Interval Latching Interval Timing Relay (2)DPDT 120VAC - 1423167-2
Time Delay&timing Relays Dpdt 10A 120Vac; |Te Connectivity Amp 1423167-2
Time Delay Relay 120VAC 10A DPDT (( 56mm 97mm 68mm)) DIN Rail
Multi-Delay Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), 0.1s Adj Min, 3s Adj Max, AC Input, AC/DC Output, Panel Mount
TIME DELAY RELAY, DPDT, 120VAC, 0.1S-10H; Contact Voltage VDC:28V; Time Min:0.1s; Time Max:10h; Product Range:SSF Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:DIN Rail; Contact Voltage VAC:120V
SSFR90A=UNIV. TIMER 120V Type of Control: Adjustable Input Voltage: 120 VAC Contact Current Rating (Max): 10 A Mode of Operation: Multiple Modes Delay Time: Multiple Ranges Adjustable 120 VAC 10 A Multiple Modes | Time Delay Relay | Part Number: SSFR90A | Internal Number: 1423167-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423167-2 .
  • SSFR90A