Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1419108-7

Mechanical Relay, Electromechanical Relay, Bracket Mount
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1419108-7.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+13.31%

Supply Chain

Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1419108-7 provided by its distributors.

Mechanical Relay, Electromechanical Relay, Bracket Mount
CLIP, METAL; Product Range: RT Series; Relay Clip Type: Hold Down; For Use With: RP 78 601, RP 78 602 Relay Sockets; SVHC: No SVHC (27-Jun-2018); Accessory Type: Clip; External Depth: 60mm; External Width: 15.5mm; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C
RT28516 Body Material: Stainless Steel Relay Accessory Type: Metal Retaining Clip Accessory Stainless Steel Metal Retaining Clip | Relay Accessories | Part Number: RT28516 | Internal Number: 1419108-7 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14191087
  • RT28516
  • RT28516..