Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1419106-4

Relay Socket, RELAY, 11 Contact(s), 11.1mm Term Pitch, 5.54mm Row Spacing, Solder

$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1419106-4.

Electro Sonic

Datasheet5 pages14 years ago

IHS

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-52.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1419106-4 provided by its distributors.

Relay Socket, RELAY, 11 Contact(s), 11.1mm Term Pitch, 5.54mm Row Spacing, Solder
RELAY SOCKET, 11 PIN, 3 POLE, PC, POTTER AND BRUMFIELD, ELV COMPLIANT, 27E046
RELAY SOCKET; Socket Mounting:-; Socket Terminals:Through Hole; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:240VAC; Product Range:-; Accessory Type:Relay Socket; For Use With:TE Connectivity KU Series Relays 5
27E046=SOCKET,KU,11,PC,NYL,NAT Relay Socket Type: Printed Circuit Board Body Material: Nylon Product Mount Type: Printed Circuit Board Pole Configuration: 3 Relay Accessory Type: Socket Socket Printed Circuit Board Nylon 3 | Relay Accessories & Socket & Clip | Part Number: 27E046 | Internal Number: 1419106-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2.70E+47
  • 2.70E47
  • 27E046
  • 27E046.