Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1418884-3

TE Connectivity Silver Plated Crimp Terminal, Female Contact, AMP MCP 1.5K Series, Max 1.5mm², Min 1mm²
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1418884-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+31.81%

CAD Models

Download TE Connectivity 1418884-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1418884-3 provided by its distributors.

TE Connectivity Silver Plated Crimp Terminal, Female Contact, AMP MCP 1.5K Series, Max 1.5mm², Min 1mm²
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range: MCP 1.5K Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: -; For Use With: AMP MCP 1.5K Series Housing Connectors; Contact Material: Copper Nickel Silicon; Contact Plating: Silver
AMP MCP 1.5K, CONTACT, SWS Terminal Type: Receptacle Wire Size: 16 AWG Wire Size: 1.5 mm² Mating Tab Width: .063 in Mating Tab Width: 1.6 mm Receptacle 16 AWG 1.5 mm² .063" | 1.5 Mm Terminals - Din 72036 (Komax Guideline) Compliant For Automated Wire Harness Assembly | Part Number: 1418884-3 | Internal Number: 1418884-3 | AMP MCP 1.5K, CONTACT, SWS Terminal Type: Receptacle Wire Size: 16 AWG Wire Size: 1.5 mm² Mating Tab Width: .063 in Mating Tab Width: 1.6 mm Receptacle 16 AWG 1.5 mm² .063" | 1.5 Mm Terminals - Din 72036 (Komax Guideline) Compliant For Automated Wire Harness Assembly | Part# 1418884-3 | AMP MCP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1418884-3.