Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1410964-1

Connector, Multigig Rt Series, 144Cont; |Te Connectivity 1410964-1.
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410964-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Newark

Upverter

Electro Sonic

Inventory History

3 month trend:
+2.83%

CAD Models

Download TE Connectivity 1410964-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity2007709-1
Conn Backplane RCP 96Signal/48Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007710-1
Conn Backplane RCP 96Signal/48Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007711-1
BACKPLANE CONN, RECEPTACLE, 96 POS; Connector Type:Backplane; Series:IMPACT; Row
Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch
Samtec SEAF Series Board-to-Board Receptacle, 1.27mm Pitch, 16 Pos x 8 Row, Right Angle, SMD
1.27mm 8 160P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 1410964-1 provided by its distributors.

Connector, Multigig Rt Series, 144Cont; |Te Connectivity 1410964-1.
Board Connector, 135 Contact(s), 9 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Black Insulator, Receptacle
High Speed Backplane Connectors, Board-to-Board, 135 Position, Mating Alignment, Polarization Mating Alignment Type, 9 Row, 16 Column, MULTIGIG RT 2
MULTIGIG RT T2 .8 BP FULL CNT Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 9 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410964-1 | Internal Number: 1410964-1 | TE Connectivity | MULTIGIG RT
RECEPTACLE, 144WAY, PRESS FIT; Product Range:-; No. of Contacts:144Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:1.8mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:9Rows; Row Pitch:1.8mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Colour:Black; Connector Type:Backplane; Contact Termination:Press Fit Vertical; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:LCP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410964-1 .
  • 1410964-1.