TE Connectivity 1408333-3

RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408333-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-02-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF252103
connector, rf coaxial, mcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
TE Connectivity1-1337580-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1408333-7
CONNECTOR;RF/COAXIAL;STRAIGHT PLUG;QMA COAXIAL;CRIMP;50OHM
TE Connectivity1408333-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF262102
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass

Descriptions

Descriptions of TE Connectivity 1408333-3 provided by its distributors.

RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn QMA PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold
QMA Connectors STRAIGHT CABLE PLUG RD 316
QMA STRAIGHT CABLE PLUG, RD316
RF/Coaxial Connector; Connector Type:SMA Coaxial; Impedance:50ohm; RG Cable Type:316; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Crimp; Series:QMA; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty