Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393249-7

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 10 A, 1 Pole, 250 VAC, 50 VDC
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393249-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.12%

Supply Chain

Country of OriginMainland China
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
Carling TechnologiesCTB-B-B-08
Thermal Circuit Breaker, 1 Pole(s), 8A, 250VAC, 50VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity 1393249-7 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 10 A, 1 Pole, 250 VAC, 50 VDC
THERMAL CIRCUIT BREAKER; Product Range: W58 Series; Current Rating: 10A; No. of Poles: 1 Pole; Voltage Rating V DC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: Panel; SVHC: No SVHC (15-Jan-2018)
Thermal Circuit Breakers Product Highlights: W58 Series Actuator Style = Push to Reset Number of Poles = 1 Current Rating = 10 Amps. Button Color = White with Red Rate Marking, Red Trip Band
W58-XB1A4A-10=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip White | Circuit Breaker | Part Number: W58-XB1A4A-10 | Internal Number: 1393249-7 | TE Connectivity
W58-XB1A4A-10 TE P&B Thermal Circuit Breaker--10 amps-Button Extends for Visual Trip Indication- Push to Reset- UL1500 Ignition Protected- single pole series trip- ask us about other amperage ratings ! Quick connect terminals. Allow 8-9 days delivery if no stock is shown.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W58-XB1A4A-10
  • W58-XB1A4A-10.
  • W58-XB1A4A-10....
  • W58XB1A4A-10
  • W58XB1A4A10