TE Connectivity 1376391-1

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376391-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page10 years ago
Datasheet3 pages10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page15 years ago
Datasheet19 pages15 years ago
Datasheet7 pages16 years ago
Datasheet23 pages16 years ago
Instruction Sheet2 pages19 years ago

Farnell

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-49.64%

CAD Models

Download TE Connectivity 1376391-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1376391-2
Automotive Connectors 5MM POWER KEY 6P PLUG HSG RED
TE Connectivity640585-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity178483-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 6 Circuits
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits

Descriptions

Descriptions of TE Connectivity 1376391-1 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
Latch Lock,Plug 1 6pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 35mm(Length)*16.2mm(width)
5MM POWER KEY 6P PLUG HSG NUT Number of Positions: 6 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Ampseal Header | 6 Plug Housing Crimp | TE Connectivity |
PLUG HOUSING, 6POS, PA 6.6 GF, NATURAL;; PLUG HOUSING, 6POS, PA 6.6 GF, NATURAL; Product Range:Power Key 5.0 Series; Gender:Plug; No. of Positions:6Positions; Pitch Spacing:5mm; For Use With:AMP Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376391-1.