Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1376383-1

Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376383-1.

Farnell

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.30%

CAD Models

Download TE Connectivity 1376383-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
TE Connectivity1776244-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact
TE Connectivity8-1971921-3
Conn Shrouded Header HDR 3Power POS 5mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity1776489-3
TE Connectivity 1776489-3 Pluggable Terminal Block 3P Vertical Male 5MM 250V
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 3 Circuits
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1376383-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
CONN HEADER VERT 3POS 5MM / Connector Header Through Hole 3 position 0.197" (5.00mm)
Conn Power PL 3 POS 5mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag
CONNECTOR, HEADER, 3POS, 5MM, PCB; Product Range: Power Key 5.0 Series; No. of Contacts: 3Contacts; Gender: Header; Pitch Spacing: 5mm; Contact Termination Type: Through Hole; No. of Rows: 1 Row; Connector Mounting: PCB Mount;
5mm B-T-W Conn. 3P HDR ASSEMBL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1376383-1 | Internal Number: 1376383-1 | 5 mm | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376383-1.