What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1367500-1

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367500-1.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages17 years ago

Farnell

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.34%

CAD Models

Download TE Connectivity 1367500-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity788862-1
Conn XFP PL 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Reel
TE Connectivity788862-2
XFP 30 Position 0.8 mm Pitch Right Angle Belly to Belly Plug Connector - SMT
SFP Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity2110819-1
Pluggable I/O Connector, QSFP+, 38 Contacts, 1 x 1 (Single), Surface Mount, EVERCLEAR Series
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Amphenol Communications SolutionsFS1R262001
MiniSAS, High Speed Input Output Connector, SFF 26 POSN CONN W GND TAB

Descriptions

Descriptions of TE Connectivity 1367500-1 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
CONNECTOR, XFP, 30 POSITION, ENHANCED, SURFACE MOUNT | TE Connectivity 1367500-1
Conn XFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Tape
XFP Series 30 Position 0.8 mm Pitch Surface Mount Belly to Belly Plug Connector
IC,1367500-1,CONNECTOR ASSY, 3 0 POSITION, X <CA
XFP CONNECTOR, RECEPTICLE, 30 POSITION, SMD
Pluggable Connectors 30P XFP CONN
CONN XFP PL 30 POS 0.8MM RT/ANG SMD
CONN XFP 30POS HI-SPEED 30AU SMD
CONN XFP RCPT 30POS SLD R/A SMD
30 POSN XFP CONN, ENHANCED; No. of Contacts:30Contacts; Gender:Receptacle; Connector Type:XFP; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1367500-1 .
  • 1367500-1.