Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1362991-1

Conn MCX 0Hz to 6GHz 75Ohm Crimp RA Cable Mount PL Gold Over Copper Carton Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1362991-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet10 pages25 years ago

JRH Electronics

Factory Futures

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5415484-1
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Plug
TE Connectivity5415484-2
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass
Amphenol RF142194-75
connector, rf coaxial, smb right-angle crimp plug, mini 75 ohm, rg179, 187, b9221
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity134959-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1362991-1 provided by its distributors.

Conn MCX 0Hz to 6GHz 75Ohm Crimp RA Cable Mount PL Gold Over Copper Carton Automotive
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
9637 7179 10.75 Ohm Osx |Amp Te Connectivity 1362991-1
CONN MCX PLUG R/A 75 OHM SOLDER
9637 7179 10,75 OHM OSX; Connector Type:MCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG179; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1362991-1 .