TE Connectivity 1318124-2

Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
$ 2.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318124-2.

IHS

Datasheet5 pages2 years ago

Newark

Factory Futures

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+5.89%

CAD Models

Download TE Connectivity 1318124-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity1376136-1
TE Connectivity 1376136-1 D-2100 Header Right-Angled 6Pin Male Shrouded
TE Connectivity1318124-1
TE Connectivity 1318124-1 Headers Wire Hsg Header V Pre-Assembled 6P Male Shrd
TE Connectivity1376136-2
6-Pin Header 2.5mm Pitch 2 Detent Lock 5A 380nm Gold Black TH, 10.1854mm × 20.19mm × 13.1826mm
Molex Wire-to-Board Connector, C-Grid III Series, 6-Pin Header, 2.54mm Pitch, Right Angle, TH
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 1318124-2 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
DYNAMIC 2000,2.5MM PITCH 6 WAY STRAIGHT PCB HEADER, SOLDER TERM,5A
6 Pos Shrouded Header, 2.5mm Pitch, Straight, Thru-Hole, 5A
Connector Header Through Hole 6 position 0.098 (2.50mm)
2 Tin 2.5mm 3.75mm -55℃~+105℃ 5A Copper alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug
WTB CONN, HEADER, 6POS, 2ROW, 2.5MM;
1318124-2, TE CONNECTIVITY/AMP BRAND
TE Connectivity 2.5mmpitch6pDouble row pin header Wire-to-board connector, Dynamic 2000series, right angle, Through hole mounting
Headers & Wire Housings D2100 HDR V 6P Y
Contact Termination Type:Solder
300008004,线至板连接器, 针座, 6路, 2排, 2.5MM;
DYNAMIC D2100 HDR V ASSY 6P Y PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1318124-2 | Internal Number: 1318124-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318124-2.