TE Connectivity 1318124-1

TE Connectivity 1318124-1 Headers Wire Hsg Header V Pre-Assembled 6P Male Shrd
$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318124-1.

Newark

Technical Drawing1 page15 years ago
Datasheet61 pages12 years ago

IHS

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+2.33%

CAD Models

Download TE Connectivity 1318124-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1376136-1
TE Connectivity 1376136-1 D-2100 Header Right-Angled 6Pin Male Shrouded
TE Connectivity1376136-2
6-Pin Header 2.5mm Pitch 2 Detent Lock 5A 380nm Gold Black TH, 10.1854mm × 20.19mm × 13.1826mm
Molex Wire-to-Board Connector, C-Grid III Series, 6-Pin Header, 2.54mm Pitch, Right Angle, TH
TE Connectivity1-1827876-3
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 1318124-1 provided by its distributors.

TE Connectivity 1318124-1 Headers Wire Hsg Header V Pre-Assembled 6P Male Shrd
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
Connector, Header, Tht, 2.5Mm, 6Way; |Te Connectivity Amp 1318124-1.
Pin Header, Wire-to-Board, 2.5 mm, 2 Rows, 6 Contacts, Through Hole, Dynamic D-2100
Pin header, 6 pole, pitch 2.5 mm, straight, black, 1318124-1
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 6POS, 2.5MM, PCB; Product Range:Dynamic D-2100 Series; No. of Contacts:6Contacts; Gender:Header; Pitch Spacing:2.5mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D2100 HDR V ASSY 6P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1318124-1 | Internal Number: 1318124-1 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318124-1.