TE Connectivity 130008

Pidg Seriesinsulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 22 to 16AWG, Red
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130008.

IHS

Datasheet5 pages2 years ago

SOS electronic

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-5.00%

CAD Models

Download TE Connectivity 130008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Ring Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Red
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
InsulKrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Carton

Descriptions

Descriptions of TE Connectivity 130008 provided by its distributors.

PIDG SERIESINSULATED TIN PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16AWG, RED
TERMINAL, CRIMP, RING, M5, 22-16AWG, RED; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Product Range: PIDG Series; Insulator Colour: Red; Insulator Material: Nylon (Polyami
Special Order: PIDG, RING, 22-16 5MM Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .25 – 1.6 mm² Wire Size: 509 – 3260 CMA Stud Size: M5 Closed Ring Tongue Terminal 22 – 16 AWG .25 – 1.6 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 130008 | Internal Number: 130008 | Alias Number: 671320-000 | TE Connectivity | PIDG
Ring Internal Diameter mm = 5.2 / Ring External Diameter mm = 7.92 / Ring Thickness mm = 0.8 / Ring Length mm = 17.4 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.25 / Cross-Section Max. mm² = 1.6 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Stud Size = M5 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130008.