TE Connectivity 1274584-1

RF/Coaxial Connector; Connector Type: Min
$ 9.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1274584-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1274584-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF112809-75
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
TE Connectivity415632-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5415632-2
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity414459-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5414094-2
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1-1478052-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1274584-1 provided by its distributors.

RF/Coaxial Connector; Connector Type: Min
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
Bayonet Lock,Female Socket,Jack Nickel welding mounting,Through hole mounting,bulkhead mounting,panel mount 22.45mm(Length)
Rf/Coaxial Bnc Bulkhead Plug R/A 75 Ohm Solder; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Bulkhead Plug; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1274584-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12745841