TE Connectivity 1218531-1

Conn Box Connector RCP 160 POS 2.54mm Solder ST Thru-Hole
$ 160.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218531-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+12.84%

CAD Models

Download TE Connectivity 1218531-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP533285-2
Conn HDI F 120 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5532903-7
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/; |Te Connectivity Amp 5532903-7
TE Connectivity5532903-6
Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity532434-3
Connector HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-5532903-2
Conn HDI RCP 120 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1218531-1 provided by its distributors.

Conn Box Connector RCP 160 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 1.27mm 2 160pin 1.27μm gold grey Through hole mounting
160 Position 4 Rows 2.54 mm Pitch Vertical Receptacle Assembly Through Hole
Board to Board & Mezzanine Connectors RECP ASSY, EXT ENDED MINI-BOX
Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONN RCPT 160POS 0.05 GOLD PCB
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:4Rows; No. Of Contacts:160Contacts; Connector Mounting:Through Hole Mount; Product Range:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 1218531-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218531-1.