What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1218124-4

Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Package

$ 41.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218124-4.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet2 pages10 years ago
Datasheet4 pages2 years ago

IHS

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-30.53%

CAD Models

Download TE Connectivity 1218124-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747375-2
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
TE Connectivity5747375-8
D-Sub Connector, AMPLIMITE Plug, Shell Size 4, 2.74mm Pitch, Vertical PCB Mount, -55°C~105°C
TE Connectivity5747843-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder
HARTING Elektronik09654626813
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 1218124-4 provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Package
Male Pins,Plug Solder pad 2 37pin Cadmium Plated,Steel 5A gold Black Through hole mounting
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug
D SUB CONN, PLUG, DC, 37POS, SOLDER;
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
300003003,连接器, D-SUB, 公, DC, 37路, 焊接;
AMPLIMITE, 37 POS,ASSEMBLY,PLUG,LOW PROFILE,109
37 POS,ASSY,PLUG,LOW PROF,109 Connector & Housing Type: Plug Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Plug .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 1218124-4 | Internal Number: 1218124-4 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218124-4.