Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1217356-1

Mag-Mate Terminal 17-19AWG Brass M 13.85mm Tin Over Nickel Carton/Reel
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217356-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+1.82%

Supply Chain

Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1217356-1 provided by its distributors.

Mag-Mate Terminal 17-19AWG Brass M 13.85mm Tin Over Nickel Carton/Reel
Mag-Mate Term 19-17 0157 Tpnbr; |Te Connectivity Amp 1217356-1
AGASTAT Wire TerminalSPECIAL LEAF CONTACT 500 SERIES MAG-
Connector Accessory, Contact, Phosphor Bronze
MAG-MATE TERM 19-17 0157 TPNBR
Terminals MAG-MATE TERM 19-17 0157TPNBR
Special Order: MAG-MATE TERM 19-17 0157 TPNBR Magnet Wire Terminal Type: Poke-In Magnet Wire Size: 19 – 17 AWG Magnet Wire Size: .91 – 1.15 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Compatible With Cavity Size: Size 4 Poke-In 19 – 17 AWG .91 – 1.15 mm Insulation Displacement (IDC) | Magnet Wire Terminal | Part Number: 1217356-1 | Internal Number: 1217356-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty