TE Connectivity 1217057-1

Quick Disconnect Terminal M 12.37mm 7.11mm Tin Over Copper Loose Piece
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217057-1.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet44 pages18 years ago
Datasheet9 pages15 years ago
Technical Drawing1 page20 years ago

element14 APAC

ODG (Origin Data Global)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.12%

CAD Models

Download TE Connectivity 1217057-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 1.4 mm, Tin, FASTON 250
TE Connectivity63982-1
Quick Disconnect Terminal M 8.64mm 7.92mm Tin Over Copper/Tin Over Nickel Loose Piece
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
TE Connectivity1742686-1
0.250 (6.35mm) Quick Connect Male Solder Connector Non-Insulated"
TE Connectivity1217332-1
PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Brass, 1.4 mm, Tin, FASTON 187"

Descriptions

Descriptions of TE Connectivity 1217057-1 provided by its distributors.

Quick Disconnect Terminal M 12.37mm 7.11mm Tin Over Copper Loose Piece
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
PCB Terminal 187 FASTONPCB TABTPBR
Quick Disconnect Tabs Tab Adapters & Tab Caps
187 FASTON,PCB TAB,TPBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .187" 4.75 mm 1.4 mm | PCB Terminal | Part Number: 1217057-1 | Internal Number: 1217057-1 | .187" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217057-1.