TE Connectivity 120647-3

120647-3 - 2Mm Hm Shr/hsg Rh 072P 3.00 H Rohs Compliant: Yes
$ 2.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120647-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 120647-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP120645-3
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
TE Connectivity2106091-1
Header 2-Pin 1.5mm Pitch 1 Detent Lock 3A Tin SMD Board Mount 9.11mm × 7.239mm × 6.9088mm
TE Connectivity1734099-7
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 14 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Molex 1.5mmpitch12pSingle row pin header, Pico-Lockseries, right angle, surface
Header, Push-Pull, 3-Pin, 1.5mm Pitch, 1-Pos, 3A, 2.54μm, Pb-Sn, Beige, SMD, 5.8mm L × 7.75mm H

Descriptions

Descriptions of TE Connectivity 120647-3 provided by its distributors.

120647-3 - 2Mm Hm Shr/hsg Rh 072P 3.00 H Rohs Compliant: Yes
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Connector Accessories Shroud Straight Gray Package
Connector Accessories Shroud Plug 72 POS
Board to Board & Mezzanine Connectors
CONN SHROUD HARD METRIC 72P GRY
SHROUD, 72POS, LCP, CONNECTOR; Accessory Type:Shroud; For Use With:AMP Z-PACK Series 2mm HM Header Connectors; Product Range:Z-PACK Series; SVHC:No SVHC (27-Jun-2018)
Special Order: 2MM HM SHR/HSG RH 072P 3.00 H Connector Cover Type: PCB Mount Shroud Primary Product Color: Black Primary Product Material: Liquid Crystal Polymer (LCP) Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F PCB Mount Shroud Black | Connector Cap & Cover | Part Number: 120647-3 | Internal Number: 120647-3 | Liquid Crystal Polymer (LCP) | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120647-3 .
  • 120647-3.