Molex 504050-1291

Molex 1.5mmpitch12pSingle row pin header, Pico-Lockseries, right angle, surface
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504050-1291.

Upverter

Technical Drawing6 pages5 years ago

Sager Electronics

Molex

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+10.83%

CAD Models

Download Molex 504050-1291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-05-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Header, Push-Pull, 3-Pin, 1.5mm Pitch, 1-Pos, 3A, 2.54μm, Pb-Sn, Beige, SMD, 5.8mm L × 7.75mm H
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 2 Circuits
HIROSE ELECTRICDF13A-6P-1.25H(51)
6 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
HIROSE ELECTRICDF13A-2P-1.25H(50)
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder RA SMD Bag
HIROSE ELECTRICDF13A-5P-1.25H(51)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 504050-1291 provided by its distributors.

Molex 1.5mmpitch12pSingle row pin header, Pico-Lockseries, right angle, surface
1.50mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 12 Circuits, Tape and Reel
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN, R/A PCB HDR, 12POS/1ROW, 1.5MM/SMT; Pitch Spacing:1.5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Pico-Lock 504050 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:
Pitch mm = 1.5 / Contacts = 12 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Lock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504050-1291.
  • 5040501291