Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 120591-1

Connector Accessories Battery Holder Socket 2 POS Polybutylene Terephthalate Tray

$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120591-1.

Newark

Datasheet6 pages14 years ago

TE Connectivity

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-30.08%

CAD Models

Download TE Connectivity 120591-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity5226990-6
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
RF / Coaxial Connector, F Coaxial, 75 ohm, Tin, Right Angle Jack, THT RA, PCB Mount, Phosphor Bronze
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RFB6252H5-NPP3G-50
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity1-1634612-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 120591-1 provided by its distributors.

Connector Accessories Battery Holder Socket 2 POS Polybutylene Terephthalate Tray
Conn Battery SKT 2 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port Box/Tray
BATTERY HOLDER, 2032; Battery Sizes Accepted: 2032; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Battery Holder, Battery Holder, Pcb; Battery Sizes Accepted:2032; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Holder; Battery Size Code:2032; Battery Terminals:Through Hole; For Use With:Cr2032 Rohs Compliant: Yes |Amp Te Connectivity 120591-1.
TOP LOAD BATTERY Battery Compatibility: CR2032 PCB Mount Orientation: Horizontal Contact Mating Area Plating Material: Gold (Au) PCB Mount Alignment: With Contact Current Rating (Max): 7 A CR2032 Horizontal Gold (Au) With | Coin Cell Battery Holder | Part Number: 120591-1 | Internal Number: 120591-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120591-1.