Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 114008-ZZ

DEUTSCH HD Series Size 8 Green Color Plastic Material Contact Extraction Tool

$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 114008-ZZ.

IHS

Datasheet6 pages2 years ago

Future Electronics

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-12.15%

CAD Models

Download TE Connectivity 114008-ZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 114008-ZZ provided by its distributors.

DEUTSCH HD Series Size 8 Green Color Plastic Material Contact Extraction Tool
Extraction Tool, Plastic, Green; |Deutsch Te Connectivity 114008-ZZ
Headers & Wire Housings 110-Pin Female Str. TypeA w/Shield Vers7
EXT TOOL, SIZE 8, 8-10 AWG, N, GRN
Extraction Tool Active RoHS Compliant Extraction Tool
DEUTSCH Green Removal Tool for Size 8 Contacts
RECEPTACLE, CONTACT EXTRACTION, GREEN, DT SERIES
EXT TOOL, SIZE 8, 8-10 AWG, N, GRN Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | Part Number: 114008-ZZ | Internal Number: 114008-ZZ | Alias Number: 114008 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114008
  • 114008ZZ