Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1106449-4

Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Loose Piece
$ 21.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106449-4.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet236 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.09%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Descriptions

Descriptions of TE Connectivity 1106449-4 provided by its distributors.

Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Loose Piece
Heavy Duty Power Connectors Hb.16.sts.1.; |Te Connectivity Amp 1106449-4
Hood 6 Shell Size Silver Aluminum Die Cast Box
HTS Connectors and Accessories
HOOD, SIZE 6, SIDE ENTRY, M32; Accessory Type:Hood; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:6; Cable Exit Angle:Side; Connector Body Material:Aluminium Diecast; SVHC:No SVHC; Colour:Silver Grey; Connector Type:Backshell; Material:Aluminium Die-cast; Series:HB; Thread Size:M32

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty